
AN.GNSS.L1.PCB.02 | |
|---|---|
DigiKey Part Number | 3649-AN.GNSS.L1.PCB.02-ND |
Manufacturer | |
Manufacturer Product Number | AN.GNSS.L1.PCB.02 |
Description | MASWELL HIGH PERFORMANCE GNSS PL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Gaileo, Glonass, GNSS, GPS Flat Patch SMA Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.581GHz | |
Frequency Range | 1.56GHz ~ 1.602GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBic | |
Features | Cable - 100mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 3.071" (78.00mm) | |
Applications | Beidou, Gaileo, Glonass, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,27000 Kč | 683,27 Kč |
| 10 | 553,06600 Kč | 5 530,66 Kč |
| 25 | 520,53200 Kč | 13 013,30 Kč |
| 100 | 484,78500 Kč | 48 478,50 Kč |
| 250 | 467,74388 Kč | 116 935,97 Kč |
| Unit Price without VAT: | 683,27000 Kč |
|---|---|
| Unit Price with VAT: | 826,75670 Kč |


