
RR1220P-6041-D-M | |
|---|---|
DigiKey Part Number | RR12P6.04KDTR-ND - Tape & Reel (TR) RR12P6.04KDCT-ND - Cut Tape (CT) RR12P6.04KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-6041-D-M |
Description | RES SMD 6.04KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-6041-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-2176092-5 | TE Connectivity Passive Product | 1 830 | A110618CT-ND | 8,13000 Kč | Direct |
| TNPW08056K04BEEN | Vishay Dale | 1 895 | 541-3817-1-ND | 14,81000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,68800 Kč | 6,88 Kč |
| 25 | 0,63400 Kč | 15,85 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,56520 Kč | 56,52 Kč |
| 250 | 0,52304 Kč | 130,76 Kč |
| 500 | 0,49470 Kč | 247,35 Kč |
| 1 000 | 0,46800 Kč | 468,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45052 Kč | 2 252,60 Kč |
| 10 000 | 0,42967 Kč | 4 296,70 Kč |
| 15 000 | 0,41851 Kč | 6 277,65 Kč |
| 25 000 | 0,40551 Kč | 10 137,75 Kč |
| 35 000 | 0,39758 Kč | 13 915,30 Kč |
| 50 000 | 0,38967 Kč | 19 483,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



