


TNPW08056K04BEEN | |
|---|---|
DigiKey Part Number | 541-3817-2-ND - Tape & Reel (TR) 541-3817-1-ND - Cut Tape (CT) 541-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08056K04BEEN |
Description | RES 6.04K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08056K04BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,38720 Kč | 284,68 Kč |
| 50 | 10,76140 Kč | 538,07 Kč |
| 100 | 10,18170 Kč | 1 018,17 Kč |
| 250 | 9,49008 Kč | 2 372,52 Kč |
| 500 | 9,02334 Kč | 4 511,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,60415 Kč | 8 604,15 Kč |
| 2 000 | 8,23010 Kč | 16 460,20 Kč |
| 3 000 | 8,03104 Kč | 24 093,12 Kč |
| 5 000 | 7,79996 Kč | 38 999,80 Kč |
| 7 000 | 7,65912 Kč | 53 613,84 Kč |
| 10 000 | 7,51922 Kč | 75 192,20 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

