
8-2176092-5 | |
|---|---|
DigiKey Part Number | A110618TR-ND - Tape & Reel (TR) A110618CT-ND - Cut Tape (CT) A110618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176092-5 |
Description | RES SMD 6.04K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176092-5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,25680 Kč | 156,42 Kč |
| 50 | 5,91040 Kč | 295,52 Kč |
| 100 | 5,58930 Kč | 558,93 Kč |
| 250 | 5,20220 Kč | 1 300,55 Kč |
| 500 | 4,93858 Kč | 2 469,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,70104 Kč | 4 701,04 Kč |
| 2 000 | 4,48811 Kč | 8 976,22 Kč |
| 3 000 | 4,37451 Kč | 13 123,53 Kč |
| 5 000 | 4,24226 Kč | 21 211,30 Kč |
| 7 000 | 4,16157 Kč | 29 130,99 Kč |
| 10 000 | 4,08123 Kč | 40 812,30 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

