1.13 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1131-D-06H

DigiKey Part Number
408-RR0816P-1131-D-06HTR-ND - Tape & Reel (TR)
408-RR0816P-1131-D-06HCT-ND - Cut Tape (CT)
408-RR0816P-1131-D-06HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-1131-D-06H
Description
RES SMD 1.13KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.13 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1131-D-06H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1131VPanasonic Industry5 045P1.13KDBCT-ND2,10000 KčUpgrade
RNCF0603BTE1K13Stackpole Electronics Inc4 800738-RNCF0603BTE1K13CT-ND2,10000 KčUpgrade
RP73PF1J1K13BTDFTE Connectivity Passive Product1 655A110113CT-ND6,30000 KčUpgrade
RT0603BRD071K13LYAGEO23 469YAG4490CT-ND2,10000 KčUpgrade
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
250,51240 Kč12,81 Kč
500,48720 Kč24,36 Kč
1000,46200 Kč46,20 Kč
2500,42752 Kč106,88 Kč
5000,40400 Kč202,00 Kč
1 0000,38195 Kč381,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36726 Kč1 836,30 Kč
10 0000,35000 Kč3 500,00 Kč
15 0000,34076 Kč5 111,40 Kč
25 0000,32999 Kč8 249,75 Kč
35 0000,32339 Kč11 318,65 Kč
50 0000,31683 Kč15 841,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč