RG2012P-105-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 38 466
Unit Price: 5,67000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 82 700
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 2,82675 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 500
Unit Price: 6,09000 Kč
Datasheet

Direct


YAGEO
In Stock: 3 378
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 38 454
Unit Price: 8,61000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 5 612
Unit Price: 18,48000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 325
Unit Price: 11,55000 Kč
Datasheet
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-105-B-T1

DigiKey Part Number
RG2012P-105-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-105-B-T1
Description
RES SMD 1M OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-105-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT0805-BY-1004ELFBourns Inc.38 466CRT0805-BY-1004ELFCT-ND5,67000 KčDirect
ERA-6AEB105VPanasonic Industry82 700P1MDACT-ND2,10000 KčDirect
MCU08050D1004BP100Vishay0749-1876-1-ND10,08000 KčDirect
MCU08050D1004BP500Vishay0MCU08050D1004BP500-ND2,82675 KčDirect
RP73F2A1M0BTDFTE Connectivity Passive Product5001712-RP73F2A1M0BTDFCT-ND6,09000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types