
RP73D2A1M0BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73D2A1M0BTDFTR-ND - Tape & Reel (TR) 1712-RP73D2A1M0BTDFCT-ND - Cut Tape (CT) 1712-RP73D2A1M0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D2A1M0BTDF |
Description | RES SMD 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A1M0BTDF Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 8,86120 Kč | 221,53 Kč |
| 50 | 8,37400 Kč | 418,70 Kč |
| 100 | 7,92040 Kč | 792,04 Kč |
| 250 | 7,37868 Kč | 1 844,67 Kč |
| 500 | 7,01208 Kč | 3 506,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,51652 Kč | 6 516,52 Kč |
| 2 000 | 6,22843 Kč | 12 456,86 Kč |
| 3 000 | 6,07507 Kč | 18 225,21 Kč |
| 5 000 | 5,89683 Kč | 29 484,15 Kč |
| 7 000 | 5,78813 Kč | 40 516,91 Kč |
| 10 000 | 5,68011 Kč | 56 801,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

