
CRT0805-BY-1004ELF | |
|---|---|
DigiKey Part Number | CRT0805-BY-1004ELFTR-ND - Tape & Reel (TR) CRT0805-BY-1004ELFCT-ND - Cut Tape (CT) CRT0805-BY-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1004ELF |
Description | RES SMD 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1004ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 50 | 2,71300 Kč | 135,65 Kč |
| 100 | 2,40850 Kč | 240,85 Kč |
| 250 | 2,07460 Kč | 518,65 Kč |
| 500 | 1,86546 Kč | 932,73 Kč |
| 1 000 | 1,68803 Kč | 1 688,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37155 Kč | 6 857,75 Kč |
| 10 000 | 1,26811 Kč | 12 681,10 Kč |
| 15 000 | 1,21494 Kč | 18 224,10 Kč |
| 25 000 | 1,15483 Kč | 28 870,75 Kč |
| 35 000 | 1,11900 Kč | 39 165,00 Kč |
| 50 000 | 1,08401 Kč | 54 200,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

