
KRL6432-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1986-ND |
Manufacturer | |
Manufacturer Product Number | KRL6432-KIT-FILE |
Description | RES KIT 0.001-0.47 3W 1120PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Metal Foil Resistor Kit 0.001 ~ 0.47 Ohm ±1%, ±2%, ±5% 3W Surface Mount 1120 Pieces (28 Values - 40 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Metal Foil | |
Resistance (Ohms) | 0.001 ~ 0.47 | |
Power (Watts) | 3W | |
Tolerance | ±1%, ±2%, ±5% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 1120 Pieces (28 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | Wide 2512 (6432 Metric), 1225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 825,87000 Kč | 2 825,87 Kč |
| 10 | 2 453,75600 Kč | 24 537,56 Kč |
| Unit Price without VAT: | 2 825,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 419,30270 Kč |



