
| KRL2012-KIT-FILE | |
|---|---|
| DigiKey Part Number | 408-1984-ND | 
| Manufacturer | |
| Manufacturer Product Number | KRL2012-KIT-FILE | 
| Description | RES KIT 0.001-0.5 1W 1440PCS | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Metal Foil Resistor Kit 0.001 ~ 0.5 Ohm ±1%, ±2%, ±5% 1W Surface Mount 1440 Pieces (36 Values - 40 Each) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Susumu | |
| Series | ||
| Packaging | Book | |
| Part Status | Active | |
| Kit Type | Metal Foil | |
| Resistance (Ohms) | 0.001 ~ 0.5 | |
| Power (Watts) | 1W | |
| Tolerance | ±1%, ±2%, ±5% | |
| Features | Automotive AEC-Q200, Current Sense | |
| Quantity | 1440 Pieces (36 Values - 40 Each) | |
| Mounting Type | Surface Mount | |
| Packages Included | Wide 0805 (2012 Metric), 0508 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 866,51000 Kč | 1 866,51 Kč | 
| 10 | 1 620,91200 Kč | 16 209,12 Kč | 
| Unit Price without VAT: | 1 866,51000 Kč | 
|---|---|
| Unit Price with VAT: | 2 258,47710 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic