
KRL1632-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1982-ND |
Manufacturer | |
Manufacturer Product Number | KRL1632-KIT-FILE |
Description | RES KIT 0.005-0.39 3/4W 1440PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Metal Foil Resistor Kit 0.005 ~ 0.39 Ohm ±1%, ±2% 3/4W Surface Mount 1440 Pieces (36 Values - 40 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Metal Foil | |
Resistance (Ohms) | 0.005 ~ 0.39 | |
Power (Watts) | 3/4W | |
Tolerance | ±1%, ±2% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 1440 Pieces (36 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 883,73000 Kč | 1 883,73 Kč |
| 10 | 1 635,87000 Kč | 16 358,70 Kč |
| Unit Price without VAT: | 1 883,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 279,31330 Kč |



