
RL1220-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1990-ND |
Manufacturer | |
Manufacturer Product Number | RL1220-KIT-FILE |
Description | RESISTOR KIT 0.011-10 1240PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 0.011 ~ 10 Ohm ±1%, ±2%, ±5% 1/4W, 1/3W Surface Mount 1240 Pieces (31 Values - 40 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/4W, 1/3W |
Manufacturer Susumu | Tolerance ±1%, ±2%, ±5% |
Series | Features Current Sense |
Packaging Book | Quantity 1240 Pieces (31 Values - 40 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 0.011 ~ 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,85000 Kč | 1 069,85 Kč |
| 10 | 929,16200 Kč | 9 291,62 Kč |
| Unit Price without VAT: | 1 069,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 294,51850 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| RL1220S-1R0-F | RES SMD 1 OHM 1% 1/3W 0805 | 40 |
| RL1220S-R68-F | RES 0.68 OHM 1% 1/3W 0805 | 40 |
| RL1220S-100-F | RES SMD 10 OHM 1% 1/3W 0805 | 40 |
| RL1220S-R18-F | RES 0.18 OHM 1% 1/3W 0805 | 40 |
| RL1220S-R39-F | RES 0.39 OHM 1% 1/3W 0805 | 40 |




