
RES KIT 0603RS | |
|---|---|
DigiKey Part Number | RESKIT0603RS-ND |
Manufacturer | |
Manufacturer Product Number | RES KIT 0603RS |
Description | RS 0603 RESISTOR KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 3k Ohm ±1% 1/10W Surface Mount 6100 Pieces (61 Values - 100 Each) |
Datasheet | Datasheet |
EDA/CAD Models | RES KIT 0603RS Models |
Category | Power (Watts) 1/10W |
Manufacturer TE Connectivity Passive Product | Tolerance ±1% |
Series | Quantity 6100 Pieces (61 Values - 100 Each) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Packages Included 0603 (1608 Metric) |
Kit Type Thick Film | Base Product Number |
Resistance (Ohms) 0 ~ 3k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 874,40000 Kč | 5 874,40 Kč |
| 10 | 5 570,03400 Kč | 55 700,34 Kč |
| 25 | 5 499,97240 Kč | 137 499,31 Kč |
| Unit Price without VAT: | 5 874,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 108,02400 Kč |





