Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZH330M1HTR-0607S | |
|---|---|
DigiKey Part Number | 4403-VZH330M1HTR-0607STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH330M1HTR-0607S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 129.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 185 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEJ330M1HTR-0607S | Surge | 0 | 4403-VEJ330M1HTR-0607STR-ND | 1,48082 Kč | Parametric Equivalent |
| 336AXZ050M | CORNELL DUBILIER KNOWLES | 0 | 1572-336AXZ050MCT-ND | 12,60000 Kč | Parametric Equivalent |
| 865060645007 | Würth Elektronik | 0 | 732-8547-1-ND | 8,19000 Kč | Parametric Equivalent |
| 865080645010 | Würth Elektronik | 15 711 | 732-8455-1-ND | 7,77000 Kč | Parametric Equivalent |
| EEV336M050A9HAA | KEMET | 0 | EEV336M050A9HAA-ND | 1,89288 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54442 Kč | 15 444,20 Kč |
| Unit Price without VAT: | 1,54442 Kč |
|---|---|
| Unit Price with VAT: | 1,86875 Kč |







