Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEJ101M1HTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VEJ101M1HTR-0810STR-ND - Tape & Reel (TR) 4403-VEJ101M1HTR-0810SCT-ND - Cut Tape (CT) 4403-VEJ101M1HTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ101M1HTR-0810S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 294 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 4,48940 Kč | 224,47 Kč |
| 100 | 3,98330 Kč | 398,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,10392 Kč | 1 551,96 Kč |
| 1 000 | 2,82654 Kč | 2 826,54 Kč |
| 1 500 | 2,68635 Kč | 4 029,53 Kč |
| 2 500 | 2,52992 Kč | 6 324,80 Kč |
| 3 500 | 2,43787 Kč | 8 532,55 Kč |
| 5 000 | 2,34896 Kč | 11 744,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |









