
NACZ101M50V8X10.5TR15F | |
|---|---|
DigiKey Part Number | 4988-NACZ101M50V8X10.5TR15FTR-ND - Tape & Reel (TR) 4988-NACZ101M50V8X10.5TR15FCT-ND - Cut Tape (CT) 4988-NACZ101M50V8X10.5TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACZ101M50V8X10.5TR15F |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 50 | 6,76560 Kč | 338,28 Kč |
| 100 | 6,11670 Kč | 611,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,01894 Kč | 2 509,47 Kč |
| 1 000 | 4,67982 Kč | 4 679,82 Kč |
| 1 500 | 4,51009 Kč | 6 765,14 Kč |
| 2 500 | 4,32198 Kč | 10 804,95 Kč |
| 3 500 | 4,21196 Kč | 14 741,86 Kč |
| 5 000 | 4,10620 Kč | 20 531,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

