
ZF120A-1205000 | |
|---|---|
DigiKey Part Number | 4797-ZF120A-1205000-ND |
Manufacturer | |
Manufacturer Product Number | ZF120A-1205000 |
Description | AC/DC WM ADAPTER 12V 60W CLASS 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 4.25" L x 1.93" W x 1.22" H (108.0mm x 49.0mm x 31.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 1310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 5 | 314,99200 Kč | 1 574,96 Kč |
| 10 | 303,79400 Kč | 3 037,94 Kč |
| 25 | 289,63960 Kč | 7 240,99 Kč |
| 50 | 279,36720 Kč | 13 968,36 Kč |
| 100 | 269,45890 Kč | 26 945,89 Kč |
| 250 | 256,89840 Kč | 64 224,60 Kč |
| 500 | 247,78670 Kč | 123 893,35 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |





