
ZF120A-2401500 | |
|---|---|
DigiKey Part Number | 4797-ZF120A-2401500-ND |
Manufacturer | |
Manufacturer Product Number | ZF120A-2401500 |
Description | AC/DC WM ADAPTER 24V 36W CLASS 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 90mW |
Manufacturer Supirit Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.03" L x 1.85" W x 1.22" H (77.0mm x 47.0mm x 31.0mm) |
Voltage - Output 24V | Approval Agency cULus, FCC |
Current - Output (Max) 1.5A | Standard Number 1310 |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 5 | 219,09400 Kč | 1 095,47 Kč |
| 10 | 211,34500 Kč | 2 113,45 Kč |
| 25 | 201,48840 Kč | 5 037,21 Kč |
| 50 | 194,34060 Kč | 9 717,03 Kč |
| 100 | 187,44700 Kč | 18 744,70 Kč |
| 250 | 178,70724 Kč | 44 676,81 Kč |
| 500 | 172,36922 Kč | 86 184,61 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |


