12V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAW65I-12-B1

DigiKey Part Number
3989-PSAW65I-12-B1-ND
Manufacturer
Manufacturer Product Number
PSAW65I-12-B1
Description
AC/DC WALL MOUNT ADAPTER 12V 60W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
210mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
47" (1.20m)
Input Connector
NEMA 1-15P
Size / Dimension
4.62" L x 1.98" W x 1.40" H (117.3mm x 50.3mm x 35.6mm)
Approval Agency
CB, CCC, CE, cULus, FCC, PSE
Standard Number
60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1427,52000 Kč427,52 Kč
5393,20800 Kč1 966,04 Kč
10379,26600 Kč3 792,66 Kč
25361,59400 Kč9 039,85 Kč
50348,76840 Kč17 438,42 Kč
100336,39850 Kč33 639,85 Kč
250320,71504 Kč80 178,76 Kč
500309,34002 Kč154 670,01 Kč
Manufacturers Standard Package
Unit Price without VAT:427,52000 Kč
Unit Price with VAT:517,29920 Kč