
T4002M03F2MBR | |
|---|---|
DigiKey Part Number | 4797-T4002M03F2MBRTR-ND - Tape & Reel (TR) 4797-T4002M03F2MBRCT-ND - Cut Tape (CT) 4797-T4002M03F2MBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4002M03F2MBR |
Description | SMD TERMINAL BLOCK 3P 6A 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 11,89280 Kč | 297,32 Kč |
| 50 | 10,71920 Kč | 535,96 Kč |
| 100 | 9,70180 Kč | 970,18 Kč |
| 250 | 8,59872 Kč | 2 149,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,55648 Kč | 6 045,18 Kč |
| 1 600 | 7,09537 Kč | 11 352,59 Kč |
| 2 400 | 6,87162 Kč | 16 491,89 Kč |
| 4 000 | 6,63119 Kč | 26 524,76 Kč |
| 5 600 | 6,49508 Kč | 36 372,45 Kč |
| 8 000 | 6,36773 Kč | 50 941,84 Kč |
| 20 000 | 6,10788 Kč | 122 157,60 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |










