
SXO75L3C481-125.000M | |
|---|---|
DigiKey Part Number | 5173-SXO75L3C481-125.000MTR-ND - Tape & Reel (TR) 5173-SXO75L3C481-125.000MCT-ND - Cut Tape (CT) 5173-SXO75L3C481-125.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXO75L3C481-125.000M |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO75L3C481-125.000M | Suntsu Electronics, Inc. | 965 | 5173-SXO75L3C481-125.000MCT-ND | 100,73000 Kč | Parametric Equivalent |
| 510BBA125M000AAGR | Skyworks Solutions Inc. | 1 000 | 336-5222-2-ND | 95,06771 Kč | Direct |
| AK7DAF1-125.0000T2 | Abracon LLC | 259 | 535-15190-1-ND | 137,85000 Kč | Direct |
| ECX-L37CN-125.000-TR | ECS Inc. | 118 | 50-ECX-L37CN-125.000-TRCT-ND | 110,74000 Kč | Parametric Equivalent |
| SXO75L3D481-125.000M | Suntsu Electronics, Inc. | 1 559 | 2388-SXO75L3D481-125.000M-ND | 66,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 87,57200 Kč | 875,72 Kč |
| 25 | 82,81320 Kč | 2 070,33 Kč |
| 50 | 79,38860 Kč | 3 969,43 Kč |
| 100 | 76,10800 Kč | 7 610,80 Kč |
| 250 | 71,98152 Kč | 17 995,38 Kč |
| 500 | 71,79506 Kč | 35 897,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,16824 Kč | 66 168,24 Kč |
| 2 000 | 63,44473 Kč | 126 889,46 Kč |
| 3 000 | 61,90517 Kč | 185 715,51 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |

