
SXO75L3D481-125.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75L3D481-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75L3D481-125.000M |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 65,69500 Kč | 656,95 Kč |
| 50 | 64,65200 Kč | 3 232,60 Kč |
| 100 | 63,60930 Kč | 6 360,93 Kč |
| 500 | 62,56650 Kč | 31 283,25 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |

