Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 301.7 CFM (8.45m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGC0384BX-1000U-A9H

DigiKey Part Number
259-XGC0384BX-1000U-A9H-ND
Manufacturer
Manufacturer Product Number
XGC0384BX-1000U-A9H
Description
FAN 120X38MM 48VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 301.7 CFM (8.45m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XGC0384BX-1000U-A9H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
301.7 CFM (8.45m³/min)
Static Pressure
5.580 in H2O (1389.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
75.0dB(A)
Power (Watts)
101 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
2.40A
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Polyphenylene Sulfide (PPS)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 789,45000 Kč1 789,45 Kč
241 301,54333 Kč31 237,04 Kč
481 256,49854 Kč60 311,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 789,45000 Kč
Unit Price with VAT:2 165,23450 Kč