Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 185.0 CFM (5.18m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12038ME-48R-GK-01

DigiKey Part Number
12-12038ME-48R-GK-01-ND
Manufacturer
Manufacturer Product Number
12038ME-48R-GK-01
Description
120X120X38MM, 48VDC, 9,000 RPM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 185.0 CFM (5.18m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
185.0 CFM (5.18m³/min)
Static Pressure
2.970 in H2O (740.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
72.0dB
Power (Watts)
39.36 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, VDE
Weight
-
Current Rating (Amps)
0.820A
Voltage Range
38 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 989,35000 Kč1 989,35 Kč
201 473,69200 Kč29 473,84 Kč
401 405,81600 Kč56 232,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 989,35000 Kč
Unit Price with VAT:2 407,11350 Kč