



SF23080AT-2082HBL.GN | |
|---|---|
DigiKey Part Number | 259-1916-ND |
Manufacturer | |
Manufacturer Product Number | SF23080AT-2082HBL.GN |
Description | FAN AXIAL 80X25.5MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 80mm L x 80mm H Ball 22.0 CFM (0.616m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.50mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 34.5dB(A) | |
Power (Watts) | 13.50W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.573 lb (260.00 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,52000 Kč | 495,52 Kč |
| 10 | 407,06500 Kč | 4 070,65 Kč |
| Unit Price without VAT: | 495,52000 Kč |
|---|---|
| Unit Price with VAT: | 599,57920 Kč |












