




SF11580AT-1082HSL.GN | |
|---|---|
DigiKey Part Number | 259-1888-ND |
Manufacturer | |
Manufacturer Product Number | SF11580AT-1082HSL.GN |
Description | FAN AXIAL 80X25.5MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Sleeve 21.0 CFM (0.588m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Sunon Fans | Noise 33.0dB(A) |
Series | Power (Watts) 11.00W |
Packaging Bulk | RPM 2750 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.573 lb (260.00 g) |
Width 25.50mm | Current Rating (Amps) 0.100A |
Air Flow 21.0 CFM (0.588m³/min) | Material - Frame Aluminum |
Static Pressure 0.180 in H2O (44.8 Pa) | Base Product Number |
Bearing Type Sleeve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,09000 Kč | 519,09 Kč |
| 10 | 417,79800 Kč | 4 177,98 Kč |
| 25 | 380,43760 Kč | 9 510,94 Kč |
| 50 | 353,88440 Kč | 17 694,22 Kč |
| 100 | 339,44410 Kč | 33 944,41 Kč |
| Unit Price without VAT: | 519,09000 Kč |
|---|---|
| Unit Price with VAT: | 628,09890 Kč |










