



PFE0381BX-000U-S99 | |
|---|---|
DigiKey Part Number | 259-1673-ND |
Manufacturer | |
Manufacturer Product Number | PFE0381BX-000U-S99 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 297.9 CFM (8.34m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFE0381BX-000U-S99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 297.9 CFM (8.34m³/min) | |
Static Pressure | 2.050 in H2O (510.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 70.3dB(A) | |
Power (Watts) | 39.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 3.30A | |
Voltage Range | 10.2 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,96000 Kč | 1 349,96 Kč |
| 12 | 1 057,94917 Kč | 12 695,39 Kč |
| 36 | 943,23611 Kč | 33 956,50 Kč |
| 60 | 932,20617 Kč | 55 932,37 Kč |
| Unit Price without VAT: | 1 349,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 633,45160 Kč |






