Fan Blower 12VDC Rectangular/Rounded - 97mm L x 95mm H Ball 44.2 CFM (1.24m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Rectangular/Rounded - 97mm L x 95mm H Ball 44.2 CFM (1.24m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON P&V Series Fan Overview

PF97331B1-B00U-A99

DigiKey Part Number
259-1925-ND
Manufacturer
Manufacturer Product Number
PF97331B1-B00U-A99
Description
FAN BLOWER 97X33MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97mm L x 95mm H Ball 44.2 CFM (1.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF97331B1-B00U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97mm L x 95mm H
Width
33.00mm
Air Flow
44.2 CFM (1.24m³/min)
Static Pressure
3.390 in H2O (844.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
58.0dB(A)
Power (Watts)
19.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, UL
Weight
0.406 lb (184.16 g)
Current Rating (Amps)
1.60A
Voltage Range
6 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,25000 Kč733,25 Kč
10588,28000 Kč5 882,80 Kč
48499,99729 Kč23 999,87 Kč
96488,62344 Kč46 907,85 Kč
Manufacturers Standard Package
Unit Price without VAT:733,25000 Kč
Unit Price with VAT:887,23250 Kč