Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF80252B1-1000U-A99

DigiKey Part Number
259-PF80252B1-1000U-A99-ND
Manufacturer
Manufacturer Product Number
PF80252B1-1000U-A99
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF80252B1-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.410 in H2O (102.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
45.5dB(A)
Power (Watts)
3.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.155A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1466,79000 Kč466,79 Kč
10376,01100 Kč3 760,11 Kč
25342,47720 Kč8 561,93 Kč
50318,60680 Kč15 930,34 Kč
100303,27410 Kč30 327,41 Kč
Manufacturers Standard Package
Unit Price without VAT:466,79000 Kč
Unit Price with VAT:564,81590 Kč