Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 53.0 CFM (1.48m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 53.0 CFM (1.48m³/min) 3 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON P&V Series Fan Overview

PF80251V3-1000U-F99

DigiKey Part Number
259-1864-ND
Manufacturer
Manufacturer Product Number
PF80251V3-1000U-F99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 53.0 CFM (1.48m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF80251V3-1000U-F99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
41.5dB(A)
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.201 lb (91.17 g)
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 536
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,71000 Kč334,71 Kč
10270,39100 Kč2 703,91 Kč
25246,45760 Kč6 161,44 Kč
50229,35280 Kč11 467,64 Kč
100213,46570 Kč21 346,57 Kč
Manufacturers Standard Package
Unit Price without VAT:334,71000 Kč
Unit Price with VAT:404,99910 Kč