



PF80251V3-1000U-A99 | |
|---|---|
DigiKey Part Number | PF80251V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF80251V3-1000U-A99 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 53.0 CFM (1.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF80251V3-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.5dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.201 lb (91.17 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,37000 Kč | 365,37 Kč |
| 10 | 295,00100 Kč | 2 950,01 Kč |
| 25 | 268,83320 Kč | 6 720,83 Kč |
| 50 | 250,15340 Kč | 12 507,67 Kč |
| 100 | 234,21170 Kč | 23 421,17 Kč |
| Unit Price without VAT: | 365,37000 Kč |
|---|---|
| Unit Price with VAT: | 442,09770 Kč |









