



PF40281B3-1000U-A9H | |
|---|---|
DigiKey Part Number | 259-PF40281B3-1000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | PF40281B3-1000U-A9H |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.4 CFM (0.431m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF40281B3-1000U-A9H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 15.4 CFM (0.431m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 43.9dB(A) | |
Power (Watts) | 1.74 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.145A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,93000 Kč | 389,93 Kč |
| 10 | 314,65500 Kč | 3 146,55 Kč |
| 25 | 286,70680 Kč | 7 167,67 Kč |
| 50 | 266,76700 Kč | 13 338,35 Kč |
| 150 | 250,86313 Kč | 37 629,47 Kč |
| Unit Price without VAT: | 389,93000 Kč |
|---|---|
| Unit Price with VAT: | 471,81530 Kč |







