



PF38281BX-1000U-S9H | |
|---|---|
DigiKey Part Number | 259-PF38281BX-1000U-S9H-ND |
Manufacturer | |
Manufacturer Product Number | PF38281BX-1000U-S9H |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 23.0 CFM (0.644m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF38281BX-1000U-S9H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | 2.260 in H2O (562.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 6.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,60000 Kč | 538,60 Kč |
| 10 | 433,25200 Kč | 4 332,52 Kč |
| 25 | 394,48520 Kč | 9 862,13 Kč |
| 50 | 366,94420 Kč | 18 347,21 Kč |
| 168 | 352,68268 Kč | 59 250,69 Kč |
| Unit Price without VAT: | 538,60000 Kč |
|---|---|
| Unit Price with VAT: | 651,70600 Kč |







