PF38281B1-1000U-G9H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 236,75265 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 18.1 CFM (0.507m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 18.1 CFM (0.507m³/min) 3 Wire Leads
SUNON P&V Series Fan Overview
SUNON Fan Temperature Overview

PF38281B1-1000U-G9H

DigiKey Part Number
259-PF38281B1-1000U-G9H-ND
Manufacturer
Manufacturer Product Number
PF38281B1-1000U-G9H
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 18.1 CFM (0.507m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF38281B1-1000U-G9H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
18.1 CFM (0.507m³/min)
Static Pressure
1.540 in H2O (383.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
51.8dB(A)
Power (Watts)
3.78 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.315A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,60000 Kč496,60 Kč
10399,80200 Kč3 998,02 Kč
25364,08840 Kč9 102,21 Kč
50338,69360 Kč16 934,68 Kč
168323,74667 Kč54 389,44 Kč
Manufacturers Standard Package
Unit Price without VAT:496,60000 Kč
Unit Price with VAT:600,88600 Kč