MF92252V2-1000U-A99 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 170,71000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Vapo-Bearing™ 45.0 CFM (1.26m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Vapo-Bearing™ 45.0 CFM (1.26m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF92252V2-1000U-A99

DigiKey Part Number
259-1827-ND
Manufacturer
Manufacturer Product Number
MF92252V2-1000U-A99
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Vapo-Bearing™ 45.0 CFM (1.26m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF92252V2-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
45.0 CFM (1.26m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
32.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.203 lb (92.08 g)
Current Rating (Amps)
0.055A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10142,28200 Kč1 422,82 Kč
25129,91040 Kč3 247,76 Kč
56119,57607 Kč6 696,26 Kč
112111,21625 Kč12 456,22 Kč
280107,82471 Kč30 190,92 Kč
Manufacturers Standard Package
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč