



GE92252B1-000U-AC9 | |
|---|---|
DigiKey Part Number | 259-1723-ND |
Manufacturer | |
Manufacturer Product Number | GE92252B1-000U-AC9 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 75.0 CFM (2.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GE92252B1-000U-AC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.0dB(A) | |
Power (Watts) | 5.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.249 lb (112.94 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,25000 Kč | 733,25 Kč |
| 10 | 588,28000 Kč | 5 882,80 Kč |
| 25 | 535,34840 Kč | 13 383,71 Kč |
| 56 | 491,94946 Kč | 27 549,17 Kč |
| 112 | 488,62348 Kč | 54 725,83 Kč |
| Unit Price without VAT: | 733,25000 Kč |
|---|---|
| Unit Price with VAT: | 887,23250 Kč |









