MF9225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF9225
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF92251V2-1000U-F99

DigiKey Part Number
259-1860-ND
Manufacturer
Manufacturer Product Number
MF92251V2-1000U-F99
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 45.0 CFM (1.26m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
45.0 CFM (1.26m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
32.0dB(A)
Power (Watts)
1.26 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.203 lb (92.08 g)
Current Rating (Amps)
0.105A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,51000 Kč170,51 Kč
10141,09800 Kč1 410,98 Kč
25129,68480 Kč3 242,12 Kč
56120,04893 Kč6 722,74 Kč
112112,17580 Kč12 563,69 Kč
280112,09125 Kč31 385,55 Kč
Manufacturers Standard Package
Unit Price without VAT:170,51000 Kč
Unit Price with VAT:206,31710 Kč