




PF92251V3-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-1869-ND |
Manufacturer | |
Manufacturer Product Number | PF92251V3-1000U-G99 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 65.0 CFM (1.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF92251V3-1000U-G99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 41.6dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.234 lb (106.14 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,13000 Kč | 373,13 Kč |
| 10 | 301,13200 Kč | 3 011,32 Kč |
| 25 | 274,41040 Kč | 6 860,26 Kč |
| 56 | 252,32464 Kč | 14 130,18 Kč |
| 112 | 239,39786 Kč | 26 812,56 Kč |
| Unit Price without VAT: | 373,13000 Kč |
|---|---|
| Unit Price with VAT: | 451,48730 Kč |








