Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF80251V2-1000U-A99

DigiKey Part Number
259-1785-ND
Manufacturer
Manufacturer Product Number
MF80251V2-1000U-A99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF80251V2-1000U-A99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.0dB(A)
Mfr
Power (Watts)
1.11 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.167 lb (75.75 g)
Width
25.00mm
Current Rating (Amps)
0.092A
Air Flow
37.0 CFM (1.04m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.150 in H2O (37.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 405
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,02000 Kč137,02 Kč
10111,70200 Kč1 117,02 Kč
25102,04160 Kč2 551,04 Kč
5095,06780 Kč4 753,39 Kč
10088,45440 Kč8 845,44 Kč
25083,39532 Kč20 848,83 Kč
Manufacturers Standard Package
Unit Price without VAT:137,02000 Kč
Unit Price with VAT:165,79420 Kč