Similar




MF60101V3-1000U-A99 | |
|---|---|
DigiKey Part Number | MF60101V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF60101V3-1000U-A99 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 12.2 CFM (0.342m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 12.2 CFM (0.342m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 20.5dB(A) | |
Power (Watts) | 560 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.051 lb (23.13 g) | |
Current Rating (Amps) | 0.046A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 105,25000 Kč | 21 050,00 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |










