CFM-6015V-154-362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6010V-130-205

DigiKey Part Number
CFM-6010V-130-205-ND
Manufacturer
Manufacturer Product Number
CFM-6010V-130-205
Description
FAN AXIAL 60X10MM 12VDC WIRE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 12.2 CFM (0.342m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6010V-130-205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.00mm
Air Flow
12.2 CFM (0.342m³/min)
Static Pressure
0.080 in H2O (20.0 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
20.5dB(A)
Power (Watts)
680 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.051 lb (23.13 g)
Current Rating (Amps)
0.056A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60099,98750 Kč59 992,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,98750 Kč
Unit Price with VAT:120,98488 Kč