Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 3 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF40201V1-1000U-F99

DigiKey Part Number
259-1843-ND
Manufacturer
Manufacturer Product Number
MF40201V1-1000U-F99
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF40201V1-1000U-F99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.9 CFM (0.249m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
25.5dB(A)
Power (Watts)
700 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.058A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,33000 Kč196,33 Kč
10159,50100 Kč1 595,01 Kč
25145,57480 Kč3 639,37 Kč
50135,56720 Kč6 778,36 Kč
200121,74640 Kč24 349,28 Kč
Manufacturers Standard Package
Unit Price without VAT:196,33000 Kč
Unit Price with VAT:237,55930 Kč