MF40200V1_V2_V3_MF40201VX_V1_V2_V3_MF40202VX_V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF40200V1_V2_V3_MF40201VX_V1_V2_V3_MF40202VX_V1
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF40200V1-1000U-A99

DigiKey Part Number
259-1774-ND
Manufacturer
Manufacturer Product Number
MF40200V1-1000U-A99
Description
FAN AXIAL 40X20MM VAPO 5VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.9 CFM (0.249m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
25.5dB(A)
Power (Watts)
750 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.150A
Voltage Range
3.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 021
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,88000 Kč145,88 Kč
10120,74300 Kč1 207,43 Kč
25112,87840 Kč2 821,96 Kč
Unit Price without VAT:145,88000 Kč
Unit Price with VAT:176,51480 Kč