Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 3 Wire Leads
MF40101V1-1000U-F99
MF40101V1-1000U-F99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MF40101V1-1000U-F99

DigiKey Part Number
259-1837-ND
Manufacturer
Manufacturer Product Number
MF40101V1-1000U-F99
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF40101V1-1000U-F99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
8.0 CFM (0.224m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
27.3dB(A)
Power (Watts)
620 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.035 lb (15.88 g)
Current Rating (Amps)
0.051A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10132,09800 Kč1 320,98 Kč
25120,62920 Kč3 015,73 Kč
50112,36020 Kč5 618,01 Kč
100104,52800 Kč10 452,80 Kč
40099,63550 Kč39 854,20 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč