



MF40060V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF40060V1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF40060V1-1000U-G99 |
Description | FAN AXIAL 40X6.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF40060V1-1000U-G99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 6.50mm | |
Air Flow | 6.3 CFM (0.176m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 29.3dB(A) | |
Power (Watts) | 440 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.015 lb (6.8 g) | |
Current Rating (Amps) | 0.870A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,55000 Kč | 293,55 Kč |
| 10 | 237,44500 Kč | 2 374,45 Kč |
| 25 | 216,48920 Kč | 5 412,23 Kč |
| 50 | 201,50100 Kč | 10 075,05 Kč |
| 100 | 187,36940 Kč | 18 736,94 Kč |
| 250 | 185,89528 Kč | 46 473,82 Kč |
| Unit Price without VAT: | 293,55000 Kč |
|---|---|
| Unit Price with VAT: | 355,19550 Kč |













