ME80251V2-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 3 950
Unit Price: 131,24000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 3
Unit Price: 165,67000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

ME80251V2-000U-A99

DigiKey Part Number
259-1459-ND
Manufacturer
Manufacturer Product Number
ME80251V2-000U-A99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 37.0 CFM (1.04m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.0 CFM (1.04m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
30.0dB(A)
Power (Watts)
1.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.171 lb (77.56 g)
Current Rating (Amps)
0.120A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes