AUB0812VH-AIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: 259,12000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 46.6 CFM (1.30m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 46.6 CFM (1.30m³/min) 2 Wire Leads
AUB0812VH-AIT
AUB0812VH-AIT

AUB0812VH-AIT

DigiKey Part Number
603-1215-ND
Manufacturer
Manufacturer Product Number
AUB0812VH-AIT
Description
FAN AXIAL 80X25.4MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 46.6 CFM (1.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AUB0812VH-AIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.40mm
Air Flow
46.6 CFM (1.30m³/min)
Static Pressure
0.256 in H2O (63.8 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection
Noise
39.0dB(A)
Power (Watts)
3.24 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.195 lb (88.45 g)
Current Rating (Amps)
0.270A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes