



HA80251V4-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-1947-ND |
Manufacturer | |
Manufacturer Product Number | HA80251V4-1000U-A99 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 23.9 CFM (0.669m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 23.9 CFM (0.669m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 20.4dB(A) | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,25000 Kč | 133,25 Kč |
| 10 | 110,51300 Kč | 1 105,13 Kč |
| 25 | 101,64640 Kč | 2 541,16 Kč |
| 50 | 95,17540 Kč | 4 758,77 Kč |
| 100 | 88,97410 Kč | 8 897,41 Kč |
| 250 | 86,56772 Kč | 21 641,93 Kč |
| Unit Price without VAT: | 133,25000 Kč |
|---|---|
| Unit Price with VAT: | 161,23250 Kč |










