GF80321B2-000U-SE9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 441,67200 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 638,68780 Kč
Datasheet
Sunon Explains PWM Fan Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sunon Explains PWM Fan Control
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GF80321B2-000U-SE9

DigiKey Part Number
GF80321B2-000U-SE9-ND
Manufacturer
Manufacturer Product Number
GF80321B2-000U-SE9
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 55.9 CFM (1.57m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GF80321B2-000U-SE9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
55.9 CFM (1.57m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
43.1dB(A)
Power (Watts)
2.76 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.241 lb (109.32 g)
Current Rating (Amps)
0.230A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50638,68780 Kč31 934,39 Kč
Manufacturers Standard Package
Unit Price without VAT:638,68780 Kč
Unit Price with VAT:772,81224 Kč