Parametric Equivalent
Parametric Equivalent




GF80251B2-000U-SC9 | |
|---|---|
DigiKey Part Number | GF80251B2-000U-SC9-ND |
Manufacturer | |
Manufacturer Product Number | GF80251B2-000U-SC9 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 57.0 CFM (1.60m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF80251B2-000U-SC9 Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 3.06 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.232 lb (105.23 g) |
Width 25.00mm | Current Rating (Amps) 0.255A |
Air Flow 57.0 CFM (1.60m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF80251B2-000U-SE9 | Sunon Fans | 0 | GF80251B2-000U-SE9-ND | 750,26400 Kč | Parametric Equivalent |
| GF80321B2-000U-SE9 | Sunon Fans | 0 | GF80321B2-000U-SE9-ND | 750,26400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 505,85020 Kč | 25 292,51 Kč |
| Unit Price without VAT: | 505,85020 Kč |
|---|---|
| Unit Price with VAT: | 612,07874 Kč |


